Facom 6-Piece Ring Spanner Set, 8 x 9 → 18 x 19 mm

Subtotal (1 unit)*

€111.34

(exc. VAT)

€136.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.34

*price indicative

RS Stock No.:
236-2356
Mfr. Part No.:
55A.JN6
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ring Spanner Set

Set Type

Offset Ring Spanner Set

Sizes in Set

8 x 9 → 18 x 19 mm

Number of Pieces

6

VDE/1000V Approved

No

Standards/Approvals

ISO 1711-1, DIN 838, ISO 691, NF ISO 691, NF ISO 1711-1, DIN ISO 691, DIN ISO 1711-1

Non Compliant

COO (Country of Origin):
TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 8x9,10x11 ,12x13 ,14x15 ,16x17,18x19 mm.

Supplied as box, roll or panel sets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy