SAM 60-Piece Spanner Set, 1/2 in, 1/4 in, Chrome Vanadium Steel
- RS Stock No.:
- 266-6908
- Mfr. Part No.:
- 75-SHR60
- Manufacturer:
- SAM
Subtotal (1 unit)*
€149.36
(exc. VAT)
€183.71
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.36 |
*price indicative
- RS Stock No.:
- 266-6908
- Mfr. Part No.:
- 75-SHR60
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 1/2 in, 1/4 in | |
| Number of Pieces | 60 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 1/2 in, 1/4 in | ||
Number of Pieces 60 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe box with tightening and screwing tools are Ideal for industrial maintenance. It has sockets with bright polished finish.
Compact box that fits in a toolbox
Cost saving
Related links
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- SAM 54-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
- SAM 7-Piece Spanner Set, Forged Chrome Vanadium Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
