Teng Tools 7-Piece Spanner Set, 1 5/16 in - 1 7/8 in, Chrome Vanadium

Subtotal (1 unit)*

€627.10

(exc. VAT)

€771.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€627.10

*price indicative

RS Stock No.:
810-130
Mfr. Part No.:
6507JAF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Tool Roll

Product Type

Spanner Set

Sizes in Set

1 5/16 in - 1 7/8 in

Number of Pieces

7

Material

Chrome Vanadium

Finish

Satin

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools spanner set is a comprehensive combination tool kit designed for effortless fastening. It includes seven essential pieces, catering to various sizes from 1 5/16 inch to 1 7/8 inch to meet diverse requirements.

Off set at 15° for easier use on flat surfaces

Hip grip design allows contact with the flat side of the fastening

Constructed with chrome vanadium for durability

Supplied in a handy tool roll style wallet for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy