SAM 12-Piece Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 19 mm, 21 mm, 22 mm,
- RS Stock No.:
- 282-8567
- Mfr. Part No.:
- 50-TR12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 282-8567
- Mfr. Part No.:
- 50-TR12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 19 mm, 21 mm, 22 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | DIN 899, NF ISO 1711-1, NF ISO 691, NF ISO 3318, DIN 475-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 19 mm, 21 mm, 22 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals DIN 899, NF ISO 1711-1, NF ISO 691, NF ISO 3318, DIN 475-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM 12 combination spanners are available with case. It is made from forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive
Bright polished laser finish
Smooth finish for a comfortable grip
Compliance to NF ISO 3318 and DIN 899
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 14-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 21 mm,
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Wiha 21-Piece Spanner Set 11 mm 13 mm 17 mm 22 mm 27 mm, 32 mm VDE/1000V
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Expert by Facom 12-Piece Spanner Set 12 mm 13 mm 24 mm 17 mm 19 mm 8 mm,
