BETA 17-Piece Ratchet Spanner Set, 24 mm, 10 mm, 21 mm, 6 mm, 14 mm, 27 mm, 12 mm, 15 mm, 11 mm, 13 mm, 16 mm, 18 mm, 19
- RS Stock No.:
- 234-6007
- Mfr. Part No.:
- 142/S17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€539.11
(exc. VAT)
€663.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €539.11 |
*price indicative
- RS Stock No.:
- 234-6007
- Mfr. Part No.:
- 142/S17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ratchet Spanner Set | |
| Set Type | Reversible Ratcheting Combination | |
| Sizes in Set | 24 mm, 10 mm, 21 mm, 6 mm, 14 mm, 27 mm, 12 mm, 15 mm, 11 mm, 13 mm, 16 mm, 18 mm, 19 mm, 22 mm, 7 mm, 8 mm, 17 mm | |
| Number of Pieces | 17 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ratchet Spanner Set | ||
Set Type Reversible Ratcheting Combination | ||
Sizes in Set 24 mm, 10 mm, 21 mm, 6 mm, 14 mm, 27 mm, 12 mm, 15 mm, 11 mm, 13 mm, 16 mm, 18 mm, 19 mm, 22 mm, 7 mm, 8 mm, 17 mm | ||
Number of Pieces 17 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
The BETA set of 17 reversible ratcheting combination wrenches. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Set contents 17 reversible ratcheting combination wrenches
Related links
- BETA 12-Piece Ratchet Spanner Set 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm, 19
- BETA 12-Piece Ratchet Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- Milwaukee 15-Piece Ratchet Spanner Set 13 mm 18 mm 17 mm 9 mm 20 mm 16 mm,
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;24 mm Socket
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
