SAM 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8528
- Mfr. Part No.:
- 50-CSI-J12M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8528
- Mfr. Part No.:
- 50-CSI-J12M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Combination Spanner | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | ISO 3318, NF ISO 3318, DIN 3113, NF ISO 7738, DIN ISO 691, ISO 691, NF ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Combination Spanner | ||
Product Type Combination Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals ISO 3318, NF ISO 3318, DIN 3113, NF ISO 7738, DIN ISO 691, ISO 691, NF ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set of 12 ratchet combination spanners sold in an ABS module. The composition of this 12 spanners are 50CSI-8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm.
Compliance to ISO 3318 and ISO 691
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
