SAM 12-Piece Combination Spanner Set, 6 → 17 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8503
- Mfr. Part No.:
- 50A-J12M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 282-8503
- Mfr. Part No.:
- 50A-J12M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 6 → 17 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | NF ISO 7738, DIN ISO 1711-1, ISO 3318, ISO 1711-1, ISO 7738, ISO 691, NF ISO 1711-1, DIN ISO 691, NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 6 → 17 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals NF ISO 7738, DIN ISO 1711-1, ISO 3318, ISO 1711-1, ISO 7738, ISO 691, NF ISO 1711-1, DIN ISO 691, NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM 12 combination spanners are available in ABS module. Combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy opera
Bright polished laser finish
Forged chrome vanadium steel
Smooth finish for a comfortable grip
Compliance to ISO 3318 and ISO 691
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 51A Series 12-Piece Combination Spanner Set Chrome Vandium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
