SAM 12-Piece Combination Spanner Set, 8 → 22 mm, Chrome Vanadium Steel
- RS Stock No.:
- 221-3162
- Mfr. Part No.:
- 53-J12M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€184.94
(exc. VAT)
€227.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.94 |
*price indicative
- RS Stock No.:
- 221-3162
- Mfr. Part No.:
- 53-J12M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Open End Spanner | |
| Sizes in Set | 8 → 22 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Open End Spanner | ||
Sizes in Set 8 → 22 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Abs module 1/3 Offset Combination Wrench has large clearance which allows passage of an obstacle even close to the nut to be handled. It's thin head allows the key to pass through confined spaces and long body allows high torques to be applied. Th
It forged from chrome vanadium steel
It has long angled head
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
