SAM 18-Piece Combination Spanner Set, 8 → 30 mm, Chrome Vanadium Steel
- RS Stock No.:
- 282-8565
- Mfr. Part No.:
- 50N-J18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€219.94
(exc. VAT)
€270.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.94 |
*price indicative
- RS Stock No.:
- 282-8565
- Mfr. Part No.:
- 50N-J18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 8 → 30 mm | |
| Number of Pieces | 18 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 691, ISO 7738, ISO 691, NF ISO 3318, ISO 1711-1, DIN ISO 1711-1, NF ISO 7738, ISO 3318, DIN ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 8 → 30 mm | ||
Number of Pieces 18 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 691, ISO 7738, ISO 691, NF ISO 3318, ISO 1711-1, DIN ISO 1711-1, NF ISO 7738, ISO 3318, DIN ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 18 combination spanners are supplied in a box. It has weight of 3900 g.
Compliance to NF ISO 7738 and ISO 691
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
