SAM 8-Piece Box Wrench Set, 8 → 24 mm, Carbon Steel
- RS Stock No.:
- 282-8809
- Mfr. Part No.:
- 86-J8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 282-8809
- Mfr. Part No.:
- 86-J8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Box Wrench Set | |
| Set Type | Box Wrench | |
| Sizes in Set | 8 → 24 mm | |
| Number of Pieces | 8 | |
| Material | Carbon Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO 2336, NF ISO 2236, DIN ISO 691, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Box Wrench Set | ||
Set Type Box Wrench | ||
Sizes in Set 8 → 24 mm | ||
Number of Pieces 8 | ||
Material Carbon Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals ISO 2336, NF ISO 2236, DIN ISO 691, NF ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 8 bent socket wrenches. This set of 8 offset tube wrenches in mm designed for working on threaded rods. It has small size, facilitating gripping of sunken nuts. Its hexagonal body made of treated carbon steel.
Chrome plate finish
Ribbed bend with excellent strength
Compliance to ISO 691 and DIN ISO 691
Related links
- SAM 16-Piece Box Wrench Set Carbon Steel
- RS PRO 5-Piece Box Wrench Set Chrome Vanadium Steel
- SAM 8 piece L Hex Key Set
- RS PRO 10-Piece Box Wrench Set Chrome Vanadium Steel
- SAM 8-Piece Combination Ratchet Spanner Set, 8 To 19 mm
- SAM 8-Piece Torx Key Set, L Shape
- SAM 8-Piece Torx Key Set
- SAM 8-Piece 1/2 in Bit Screwdriver Socket Set
