Facom 8-Piece Ring Spanner Set, 6 x 7 → 20 x 22 mm
- RS Stock No.:
- 236-2352
- Mfr. Part No.:
- 55A.JD8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€150.71
(exc. VAT)
€185.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.71 |
*price indicative
- RS Stock No.:
- 236-2352
- Mfr. Part No.:
- 55A.JD8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Offset Ring Spanner Set | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 6 x 7 → 20 x 22 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 1711-1, NF ISO 691, DIN ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 691, DIN 838 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Offset Ring Spanner Set | ||
Product Type Ring Spanner Set | ||
Sizes in Set 6 x 7 → 20 x 22 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 1711-1, NF ISO 691, DIN ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 691, DIN 838 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 8x9,10x11 ,12x13 ,14x15 ,16x17 ,18x19 ,20x22 mm.
Supplied as box, roll or panel sets
Related links
- Bahco 8-Piece Spanner Set Vanadium Extra Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Facom 8-Piece Ring Spanner Set, 8 x 9 → 24 x 26 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Facom 14-Piece Ring Spanner Set, 6 x 7 → 38 x 42 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- Facom 10-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
