Facom Ratchet Ring Spanner 6 → 24 mm, 150mm Overall

Subtotal (1 unit)*

€63.68

(exc. VAT)

€78.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.68

*price indicative

RS Stock No.:
236-2415
Mfr. Part No.:
65.10X11
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

6 → 24 mm

Product Type

Ratchet Ring Spanner

Sub Type

Double Ended

Unit of Measure

Metric

Head Type

Offset

Overall Length

150mm

Finish

Satin Chrome

Offset Angle

15°

Standards/Approvals

ISO 1711-1, ISO 691, NF ISO 691, DIN ISO 691, DIN ISO 1711- 1, NF ISO 1711-1, ASME B107.100

Non Compliant

COO (Country of Origin):
TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 10x11 mm and the overall length 150 mm.

Compact ratchet mechanism and reversible by lever

Ring head angled at 15°

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy