Facom Ratchet Ring Spanner 8 x 9 mm, 128mm Overall
- RS Stock No.:
- 236-2430
- Mfr. Part No.:
- 65.8X9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€62.59
(exc. VAT)
€76.99
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €62.59 |
*price indicative
- RS Stock No.:
- 236-2430
- Mfr. Part No.:
- 65.8X9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ratchet Spanner | |
| Size | 8 x 9 mm | |
| Unit of Measure | Metric | |
| Overall Length | 128mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 691, DIN ISO 1711-1, ASME B107.100, ISO 691, NF ISO 1711-1, DIN ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ratchet Spanner | ||
Size 8 x 9 mm | ||
Unit of Measure Metric | ||
Overall Length 128mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 691, DIN ISO 1711-1, ASME B107.100, ISO 691, NF ISO 1711-1, DIN ISO 691, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 8x9 mm and the overall length 128 mm.
Compact ratchet mechanism and reversible by lever
Ring head angled at 15°
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 8 x 9 mm, 128mm Overall
- Facom Ring Spanner 8 x 9 mm, 135mm Overall
- Bahco Offset Ring Spanner 8 x 9 mm, 180mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190mm Overall
- Facom Ratchet Ring Spanner 16 x 18 mm, 210mm Overall
- Facom Ratchet Ring Spanner 10 to 11 mm², 150mm Overall
- Facom Ratchet Ring Spanner 12 x 13 mm, 170mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230mm Overall
