SAM Ratchet Ring Spanner Bright Chrome Plated, 108mm Overall 7 x 8 mm
- RS Stock No.:
- 209-116
- Mfr. Part No.:
- 105-C-7X8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 209-116
- Mfr. Part No.:
- 105-C-7X8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 7 x 8 mm | |
| Product Type | Ratchet Ring Spanner | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 108mm | |
| Finish | Bright Chrome Plated | |
| Offset Angle | 25° | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 7 x 8 mm | ||
Product Type Ratchet Ring Spanner | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 108mm | ||
Finish Bright Chrome Plated | ||
Offset Angle 25° | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-C-7X8
The SAM Outillage offset ring ratchet wrench is an essential tool for mechanics and DIY enthusiasts alike, designed to provide unparalleled efficiency in tightening and loosening fasteners. With a unique counter offset angle of 25°, this wrench allows for effortless use in confined spaces, enabling users to operate with just one hand. Crafted with durability in mind, the wrench features 12 flat ring heads and a bright chrome plate finish that not only enhances its aesthetic appeal but also offers exceptional resistance to corrosion and wear. This combination of thoughtful design and robust construction makes the wrench a reliable companion in any toolbox, ready to tackle a variety of tasks.
Compact size
Lightweight design facilitates extended use without fatigue
Reliable performance for both professional and personal projects
Guarantee provided for additional peace of mind
Related links
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203mm Overall 16 x 18 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171mm Overall 11 x 13 mm
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 1/2 in
- BETA Combination Ratchet Spanner Chrome Plated, 108mm Overall 13 mm
- SAM Ratchet Ring Spanner, 166mm Overall
- SAM Ratchet Ring Spanner, 144.4mm Overall
- SAM Ratchet Ring Spanner, 130.4mm Overall
- SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm
