SAM Ratchet Ring Spanner 12 x 13 mm, 166mm Overall
- RS Stock No.:
- 257-7733
- Mfr. Part No.:
- 106C-12X13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 257-7733
- Mfr. Part No.:
- 106C-12X13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| Size | 12 x 13 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 166mm | |
| Finish | Highly Polished | |
| Offset Angle | 5° | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
Size 12 x 13 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 166mm | ||
Finish Highly Polished | ||
Offset Angle 5° | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM ratchet ring spanners has shiny polished finishing and extra-flat key with softened shape for hand comfort.
Return angle 5°
Inversion system by turning the key
Speed of execution thanks to the ratchet system
Related links
- SAM Ratchet Ring Spanner, 144.4mm Overall
- SAM Ratchet Ring Spanner, 130.4mm Overall
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203mm Overall 16 x 18 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 108mm Overall 7 x 8 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171mm Overall 11 x 13 mm
- SAM Ratchet Spanner Height Safe 21 x 23 mm, 256mm Overall
- SAM Ratchet Spanner Height Safe 14 x 15 mm, 181mm Overall
- SAM Ratchet Spanner Height Safe 6 x 7 mm, 114mm Overall
