SAM Ratchet Ring Spanner Bright Chrome Plated, 203mm Overall 16 x 18 mm
- RS Stock No.:
- 209-122
- Mfr. Part No.:
- 105-C-16X18
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-122
- Mfr. Part No.:
- 105-C-16X18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 16 x 18 mm | |
| Product Type | Ratchet Ring Spanner | |
| Unit of Measure | Metric | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 203mm | |
| Finish | Bright Chrome Plated | |
| Offset Angle | 25° | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 16 x 18 mm | ||
Product Type Ratchet Ring Spanner | ||
Unit of Measure Metric | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 203mm | ||
Finish Bright Chrome Plated | ||
Offset Angle 25° | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-C-16X18
The SAM Outillage offset ring ratchet wrench is an essential tool for mechanics and DIY enthusiasts alike, designed to provide unparalleled efficiency in tightening and loosening fasteners. With a unique counter offset angle of 25°, this wrench allows for effortless use in confined spaces, enabling users to operate with just one hand. Crafted with durability in mind, the wrench features 12 flat ring heads and a bright chrome plate finish that not only enhances its aesthetic appeal but also offers exceptional resistance to corrosion and wear. This combination of thoughtful design and robust construction makes the wrench a reliable companion in any toolbox, ready to tackle a variety of tasks.
Compact size
Lightweight design facilitates extended use without fatigue
Reliable performance for both professional and personal projects
Guarantee provided for additional peace of mind
Related links
- SAM Ratchet Ring Spanner Bright Chrome Plated, 108mm Overall 7 x 8 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171mm Overall 11 x 13 mm
- SAM Combination Ratchet Spanner Chrome Polished, 206mm Overall 16 x 18 mm
- SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 1/2 in
- SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall
- SAM Ratchet Ring Spanner, 166mm Overall
- SAM Ratchet Ring Spanner, 144.4mm Overall
