SAM 50-FA Series Combination Spanner, 8mm, Metric, Height Safe, Double Ended, 92 mm Overall
- RS Stock No.:
- 209-647
- Mfr. Part No.:
- 50-FA8-FME
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-647
- Mfr. Part No.:
- 50-FA8-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 8mm | |
| Overall Length | 92 mm | |
| Height Safe | Yes | |
| Double Ended | Yes | |
| Series | 50-FA | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 8mm | ||
Overall Length 92 mm | ||
Height Safe Yes | ||
Double Ended Yes | ||
Series 50-FA | ||
Imperial or Metric Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-FA8-FME
The SAM Outillage short ratchet combination wrench is a revolution in tool design, tailored for those challenging, hard to reach spaces. Its 40% shorter length than conventional wrenches allows you to navigate and operate in tight areas with ease. Enhanced with an anti fall clip, it ensures that your tool stays securely at hand, preventing accidents and improving productivity during your interventions. The innovative integrated inverter adds a layer of security, making these wrenches a top choice for professionals seeking both efficiency and safety in their work. With a design focused on maximum functionality and ease of use, this wrench is perfect for both enthusiasts and professionals alike who demand quality and reliability in their tools.
Compact design fits conveniently in pockets or toolboxes
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance
Related links
- SAM 50-FA Series Spanner Metric, 92 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 105 mm Overall
- SAM 50-FA Series Combination Spanner Metric 94 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- SAM 50-FA Series Combination Spanner Metric 104 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 122 mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 295 mm Overall
