SAM Spanner, 390mm Overall 6,35 mm, 9,5 mm
- RS Stock No.:
- 210-537
- Mfr. Part No.:
- 72136
- Manufacturer:
- SAM
Subtotal (1 unit)*
€83.12
(exc. VAT)
€102.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.12 |
*price indicative
- RS Stock No.:
- 210-537
- Mfr. Part No.:
- 72136
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Size | 6, 35 mm, 9, 5 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 390mm | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO1174-1, NF ISO3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Size 6, 35 mm, 9, 5 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 390mm | ||
Height Safe No | ||
Standards/Approvals NF ISO 1711-1, NF ISO1174-1, NF ISO3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
72136
The SAM Outillage square ratchet male tool is a perfect addition for professionals seeking precision and ease in their work. With an impressive length of 390 mm, it provides exceptional reach and flexibility, making it ideal for accessing tight spaces. The articulated design enhances manoeuvrability, allowing for better torque application without compromising on control. Built to meet stringent NF ISO standards, this product embodies durability and reliability, ensuring you can tackle a range of tasks with confidence. Ideal for automotive work or general repairs, it exemplifies the quality craftsmanship that is the hallmark of its brand. Whether you are a seasoned professional or a DIY enthusiast, this tool promises to deliver consistent performance every time.
Robust 390 mm length provides enhanced access to hard to reach spots
Lightweight at 320g ensuring ease of use over extended periods
Backed by a lifetime guarantee under normal usage conditions
Related links
- Bahco 390mm Overall, Insulated Handle VDE/1000V Approved
- GearWrench 1/2 in;1/4 in;3/8 in Socket Spanner Set with Ratchet Handle, 6.97in Overall
- GearWrench 1/2 in;1/4 in;3/8 in Socket with Long Handle, 0μm Overall
- GearWrench 2-Piece 1/4 in;3/8 in Standard Socket
- RS PRO 46-Piece 1/4 in;3/8 in Hexagon Socket Set
- Bahco 83-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- Bahco 138-Piece 1/2 in;1/4 in;3/8 in Standard Socket Set
- STAHLWILLE 35-Piece 1/2 in;1/4 in;3/8 in Torx Socket Set
