SAM Spanner 9 mm, 90mm Overall
- RS Stock No.:
- 211-482
- Mfr. Part No.:
- 50-S9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 211-482
- Mfr. Part No.:
- 50-S9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 9 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Durable Material | |
| Overall Length | 90mm | |
| Standards/Approvals | NF ISO 691, ISO 7738, ISO 3318, ISO 1711-1, NF ISO 3318, DIN ISO 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 9 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Durable Material | ||
Overall Length 90mm | ||
Standards/Approvals NF ISO 691, ISO 7738, ISO 3318, ISO 1711-1, NF ISO 3318, DIN ISO 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-S9
The SAM Outillage combination wrench is expertly crafted for precise performance in confined spaces, making it an essential tool for any professional or DIY enthusiast. Designed with ergonomics in mind, it facilitates ease of use, allowing users to tackle difficult angles and tight fitments effortlessly. The wrench's robust construction promises durability and reliability, ensuring that it withstands the rigours of daily use. With an impressive range of measurable attributes, this tool offers exceptional efficiency, guaranteeing that you can apply the right torque where it counts. Whether you are in a workshop or a home garage, this tool will enhance your toolkit, proving invaluable for any task that demands finesse and strength.
Durable materials ensure longevity and reliability
Ergonomic design enhances comfort during use
Lightweight structure allows for easy manoeuvrability
Robust build supports a variety of applications
Related links
- RS PRO Mains 0.1 → 9 mm, 90mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
- SAM Combination Spanner 9 mm, 135mm Overall
- SAM Spanner Metric, 25mm Overall
- Bahco Ratchet Spanner 8 mm, 90mm Overall
- Facom Combination Spanner 6 mm, 90mm Overall
- Facom Combination Spanner 7 mm, 90mm Overall
- SAM Tubular Box Spanner 119mm Overall
