Facom Combination Spanner 7 mm, 90mm Overall

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.44

*price indicative

RS Stock No.:
188-3815
Mfr. Part No.:
39.7
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

7 mm

Product Type

Combination Spanner

Overall Length

90mm

Finish

Satin Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

ISO 691, ISO 3318, NF ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 7738, ISO 1711-1, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.

OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.

Ring head angled at 15°.

Open end head angled at 15°.

Metric sizes: 3.2 to 17 mm.

Presentation: satin chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy