Facom Combination Spanner 6 mm, 90mm Overall
- RS Stock No.:
- 235-7965
- Mfr. Part No.:
- 39.6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
Temporarily out of stock
- 83 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.44 |
*price indicative
- RS Stock No.:
- 235-7965
- Mfr. Part No.:
- 39.6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 6 mm | |
| Unit of Measure | Metric | |
| Overall Length | 90mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, ASME B107.100, NF ISO 691, DIN 1711-1, ISO 691, ISO 7738, NF ISO 1711-1, E74-306, NF ISO 3318, ISO 1711-1, NF ISO 7738, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 6 mm | ||
Unit of Measure Metric | ||
Overall Length 90mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, ASME B107.100, NF ISO 691, DIN 1711-1, ISO 691, ISO 7738, NF ISO 1711-1, E74-306, NF ISO 3318, ISO 1711-1, NF ISO 7738, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 6 mm and the overall length of the wrench is the 90 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Spanner 7 mm, 90mm Overall
- Facom Combination Spanner 6 mm, 115mm Overall
- Facom Combination Spanner 6 mm, 113mm Overall
- Expert by Facom Combination Spanner 6 mm, 100mm Overall
- Facom Combination Spanner 6 → 32 mm, 275mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5mm Overall
- Facom Combination Spanner 6 → 34 mm, 145mm Overall
- Facom Combination Spanner 6 → 23 mm, 194.5mm Overall
