Bahco Wrench Chrome Plated, Micro Matt Height Safe, 288mm Overall 7/8 in
- RS Stock No.:
- 284-360
- Mfr. Part No.:
- 1RZ-7/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€146.57
(exc. VAT)
€180.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.57 |
*price indicative
- RS Stock No.:
- 284-360
- Mfr. Part No.:
- 1RZ-7/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Size | 7/8 in | |
| Product Type | Wrench | |
| Material | Steel | |
| Overall Length | 288mm | |
| Finish | Chrome Plated, Micro Matt | |
| Height Safe | Yes | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Size 7/8 in | ||
Product Type Wrench | ||
Material Steel | ||
Overall Length 288mm | ||
Finish Chrome Plated, Micro Matt | ||
Height Safe Yes | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 7/8 inch Combination Ratcheting Wrench with Chrome Finish features a 15° open end angle with a slimmer head design for improved accessibility in tight spaces. The 15° ring end angle provides knuckle clearance, enhancing grip and manoeuvrability. It offers a 5° action angle, allowing for precise movements with minimal space required to engage the fastener. The wrench also includes a switch to quickly change the direction for both clockwise and counter clockwise turns. For easy identification, the wrench has larger bi-directional size markings.
Ratchet in the ring for high productivity application
High performance alloy steel
Compliance to ISO 1711-1 and DIN 3113 standards
Related links
- Bahco Wrench Chrome Plated 123mm Overall 5/8 in
- Bahco Wrench Chrome Plated 95mm Overall 3/8 in
- Bahco Wrench Micro Matt 321mm Overall 15/16 in
- Bahco Wrench Chrome Plated 108mm Overall 1/2 in
- Bahco Wrench Chrome Plated 115mm Overall 9/16 in
- Bahco Wrench Micro Matt 103mm Overall 7/16 in
- Bahco Wrench Micro Matt 151mm Overall 8.11 mm
- Bahco Wrench Micro Matt 275mm Overall 21.27 mm
