Subtotal (1 unit)*
€207.15
(exc. VAT)
€254.79
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.15 |
*price indicative
- RS Stock No.:
- 441-247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Slogging Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 235mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN133, DIN7444, DIN3113 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Slogging Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 235mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN133, DIN7444, DIN3113 | ||
- COO (Country of Origin):
- CN
RS PRO 46mm Non Sparking Ring Slogging Spanner, 235mm
The RS PRO Striking Box Wrench is designed for heavy-duty applications where impact or shock loading is required. Made from a copper beryllium alloy, this non-sparking and anti-magnetic spanner is ideal for use in hazardous environments. Its primary benefit is ensuring safety while working in explosive atmospheres.
Features and Benefits
Beryllium copper alloy material: Provides non-sparking and anti-magnetic properties, enhancing safety in explosive environments
DIN7444 Standard: Ensures compliance with industry standards for quality and reliability
Die forged: Offers superior strength and durability for demanding applications
Designed for impact use: Suitable for loosening or tightening nuts and bolts with hammer assistance
Applications
Oil and gas industry, Chemical plants, Mining operations
Additional Information
Non Sparking: Yes
Metric Size: 46mm
Overall Length: 235mm
Material: Beryllium Copper Alloy
Spanner Type: Ring Slogging Spanner
Offset: No
Double Ended: No
Ratcheting: No
VDE/1000V Approved: No
Height Safe: No
Finish: Not specified
Imperial Size: Not applicable
Distrelec Product Id: Not specified
This RS PRO Striking Box Wrench is an essential tool for professionals working in environments where safety is paramount.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom Spanner 46 mm, 235 mm Overall
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235 mm Overall 11/16 in
- Gedore Spanner 32 mm, 235 mm Overall
- BETA Slogging Spanner 41 mm, 235 mm Overall
- Facom Ring Spanner 32 mm, 235 mm Overall
- Facom Ring Spanner 19 x 22 mm, 235 mm Overall
- BETA Ring Spanner 46 mm, 235 mm Overall
- Wera Double Ended Open Spanner Imperial, 235 mm Overall
