Gedore Spanner 32 mm, 235mm Overall
- RS Stock No.:
- 608-593
- Mfr. Part No.:
- 6034140
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€69.73
(exc. VAT)
€85.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.73 |
*price indicative
- RS Stock No.:
- 608-593
- Mfr. Part No.:
- 6034140
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Product Type | Spanner | |
| Size | 32 mm | |
| Material | 31Crv3 | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 235mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Product Type Spanner | ||
Size 32 mm | ||
Material 31Crv3 | ||
Head Type Bi-Hexagonal | ||
Overall Length 235mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Heavy-duty offset ring spanner is expertly designed for achieving the highest torque in demanding applications. Crafted from premium chrome-vanadium steel (31CrV3) with a chrome-plated finish, this tool ensures superior durability and resistance to wear. Its unique UD profile allows for gentle power transmission and exceptional grip, making it Ideal for professional use. The spanner features a width across flats of 32mm, a width of head measuring 50mm, and a total length of 235mm, providing excellent leverage and access in tight spaces. Whether you're a professional mechanic or a DIY enthusiast, this tool promises outstanding performance and reliability, making it a must-have in your toolkit.
Heavy duty pattern designed specifically for handling the highest torques
Constructed from 31CrV3 chrome vanadium steel for enhanced durability
Chrome plated surface offers increased corrosion resistance
UD profile ensures gentle power transmission with a secure grip
Conforms to high quality standards, perfect for both professional and DIY applications
Related links
- Facom Ring Spanner 32 mm, 235mm Overall
- Gedore Spanner 32 mm, 195mm Overall
- Facom Spanner 46 mm, 235mm Overall
- Facom Ring Spanner 19 x 22 mm, 235mm Overall
- Teng Tools Spanner E22 x E24 mm, 235mm Overall
- Teng Tools Spanner 21 mm, 235mm Overall
- Facom Flare Nut Spanner 24 mm, 235mm Overall
- BETA Slogging Spanner 41 mm, 235mm Overall
