Facom Spanner 46 mm, 235mm Overall
- RS Stock No.:
- 235-3714
- Mfr. Part No.:
- 50.46SR
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-3714
- Mfr. Part No.:
- 50.46SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 46 mm | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 235mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 46 mm | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 235mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 46 mm
Related links
- BETA Ring Spanner 46 mm, 235mm Overall
- Facom Flare Nut Spanner 24 mm, 235mm Overall
- Facom Ring Spanner 32 mm, 235mm Overall
- Facom Ring Spanner 19 x 22 mm, 235mm Overall
- Gedore Spanner 32 mm, 235mm Overall
- Facom Wrench 15 mm, 235mm Overall
- Teng Tools Spanner E22 x E24 mm, 235mm Overall
- Teng Tools Spanner 21 mm, 235mm Overall
