Stanley Combination Spanner 12 mm, 163mm Overall
- RS Stock No.:
- 561-830
- Mfr. Part No.:
- FMMT13035-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 561-830
- Mfr. Part No.:
- FMMT13035-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Spanner | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Overall Length | 163mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Spanner | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Overall Length 163mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Anti slip Combination Wrench 12mm is designed to handle a variety of large jobs with efficiency and ease. Made from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, this wrench offers exceptional strength and durability, coupled with an Anti slip profile for secure handling. The 12-point versatile box end, along with open and box ends featuring a 15-degree offset, improves access by doubling the access angle and providing extra clearance in tight spaces.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Stanley Combination Spanner 14 mm, 185mm Overall
- Stanley Combination Spanner 11 mm, 152mm Overall
- Stanley Combination Spanner 13 mm, 172mm Overall
- Stanley Combination Spanner 19 mm, 295mm Overall
- Stanley Combination Spanner 18 mm, 285mm Overall
- Stanley Combination Spanner 10 mm, 142mm Overall
- Stanley Combination Spanner 15 mm, 194mm Overall
- Stanley Combination Spanner 17 mm, 270mm Overall
