Gedore Combination Ratchet Spanner, 310 mm Overall
- RS Stock No.:
- 602-535
- Mfr. Part No.:
- 2331969
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€428.95
(exc. VAT)
€527.61
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €428.95 |
*price indicative
- RS Stock No.:
- 602-535
- Mfr. Part No.:
- 2331969
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Ratchet Spanner | |
| Material | Foam | |
| Overall Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Ratchet Spanner | ||
Material Foam | ||
Overall Length 310mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination ratchet spanner set is an expertly designed toolkit that seamlessly blends functionality with precision. This reversible set includes 10 pieces of various sizes, ideally suited for professionals and DIY enthusiasts alike. Its ingenious design allows for effective fastening and loosening of nuts and bolts, ensuring you have the right tool for any task. Encased in a foam material, this set is Compact and easily stored in a 1/3 Check-Tool-Module, guaranteeing that each piece is secure and organised. Crafted in Germany, the set reflects the renowned quality and durability associated with Gedore, making it a reliable addition to your toolbox.
Includes 10 pieces ranging from 8 to 19 mm for versatile applications
Reversible mechanism enhances efficiency for both tightening and loosening tasks
Total height of 35 mm allows for easy storage and handling
Foam material protects the spanners and maintains organisation
Manufactured in Germany, assuring high standards of craftsmanship and quality
Related links
- Gedore Combination Ratchet Spanner, 310 mm Overall
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Ratchet Spanner, 165 mm Overall
- Gedore Combination Ratchet Spanner Chrome, 480mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 140mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
