Gedore Combination Spanner, 310 mm Overall

Image representative of range

Subtotal (1 set)*

€323.72

(exc. VAT)

€398.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€323.72

*price indicative

RS Stock No.:
602-543
Mfr. Part No.:
6612280
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Combination Spanner

Material

ABS Plastic

Overall Length

310mm

Finish

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Combination spanner set is expertly crafted to meet the needs of professionals and DIY enthusiasts alike. Designed for use in various applications, this set comes complete with 1500 ES modules, ensuring that each tool is housed securely for easy access. Made of impact-resistant ABS plastic with a striking black grained finish, this spanner set provides both durability and style. With its oil and acid-resistant properties, the set is built to withstand the rigours of everyday use, making it an essential addition to any tool kit.

Supplied in 1500 ES modules for perfect organisation

Constructed from impact resistant ABS plastic for long lasting durability

Oil and acid resistant to ensure resilience in tough working conditions

Each tool lies slip proof in its own recess for secure storage

Easily accessible thanks to recessed grips for quick retrieval

Total height of only 42 mm, making it Compact and easy to handle

Storage solution includes an ES Plastic module for efficient space utilisation

Total length of 310 mm ensures versatility in various applications

Total width of 158 mm provides a balanced and easy to use design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy