Gedore Double Ended Open Spanner Metric, 394mm Overall
- RS Stock No.:
- 602-697
- Mfr. Part No.:
- 6068630
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 602-697
- Mfr. Part No.:
- 6068630
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Spanner | |
| Size | 41x46 mm | |
| Material | 31Crv3 | |
| Head Type | Flat | |
| Overall Length | 394mm | |
| Finish | Satin Non-Glare | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Sub Type Spanner | ||
Size 41x46 mm | ||
Material 31Crv3 | ||
Head Type Flat | ||
Overall Length 394mm | ||
Finish Satin Non-Glare | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner is engineered for precision in tightening and loosening fasteners. Crafted to DIN 3110 standards and MADE from top-grade chrome-vanadium steel (31CrV3), this spanner offers a satin non-glare finish for enhanced visibility and reduced reflection during use. Designed with an EXACT nominal size jaw, it ensures maximum contact area for secure grip and performance in demanding applications. The slim profile shaft allows for accessibility in tight spaces, while its robust construction promises longevity, making it an essential tool for industrial professionals who Value reliability and efficiency in their toolkit.
Accordance with DIN 3110, ISO 3318, ISO 1085, and ISO 10102 for professional standards
Precision ground jaws guarantee optimal fit and grip on fasteners
Satin finish reduces glare, enhancing visibility for improved working conditions
Robust chrome vanadium steel construction ensures exceptional durability
Deformation indicators signal overloading, ensuring safe operation
Slim profile design provides access to confined spaces, increasing versatility
Top grade industrial quality supports rigorous, continuous use
Related links
- Gedore Double Ended Open Spanner Metric, 320mm Overall
- Gedore Double Ended Open Spanner Metric, 449mm Overall
- BETA Double Ended Open Spanner Metric, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- BETA Double Ended Open Spanner Metric, 262mm Overall
- Wera Double Ended Open Spanner Metric, 232mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- SAM Double Ended Open Spanner Metric, 255mm Overall
