Gedore Ring Spanner 65 mm, 355mm Overall
- RS Stock No.:
- 602-767
- Mfr. Part No.:
- 6034810
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€162.40
(exc. VAT)
€199.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.40 |
*price indicative
- RS Stock No.:
- 602-767
- Mfr. Part No.:
- 6034810
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 65 mm | |
| Product Type | Ring Spanner | |
| Sub Type | Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | 31Crv3 | |
| Overall Length | 355mm | |
| Finish | Chrome Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 65 mm | ||
Product Type Ring Spanner | ||
Sub Type Spanner | ||
Head Type Bi-Hexagonal | ||
Material 31Crv3 | ||
Overall Length 355mm | ||
Finish Chrome Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single-ended offset ring spanner is designed for those demanding the highest torque requirements. Crafted from Durable chrome-vanadium steel (31CrV3) and finished with chrome plating, it offers exceptional strength and longevity. Its heavy-duty pattern ensures excellent performance in tough conditions, making it an indispensable tool for both professionals and enthusiasts alike. The spanner features a UD profile, allowing for gentle power transmission to minimise wear on fasteners. With a width across flats of 65 mm, this tool is tailored for precision applications, ensuring a secure grip even in challenging workspaces.
Heavy duty design for maximum torque performance
Constructed from chrome vanadium steel for enhanced durability
Chrome plated surface provides resistance to corrosion
UD profile optimises power transmission while protecting fasteners
Width across flats of 65 mm ensures a snug fit on various nuts and bolts
Head height of 33 mm allows for access in confined spaces
Bi hex ring profile promotes a secure grip, preventing slipping during use
Total length of 355 mm makes it suitable for a wide range of tasks
Height of offset of 53 mm facilitates easier access in tight areas
Related links
- Facom Combination Spanner 19 → 65 mm, 355mm Overall
- Facom Combination Spanner 4 → 41 mm, 355mm Overall
- Facom Combination Spanner 32 mm, 355mm Overall
- Facom Spanner 85 mm, 355mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- Facom Ring Spanner 65 mm, 298mm Overall
- BETA Ring Spanner 65 mm, 295mm Overall
- Gedore Ring Spanner 46 mm, 280mm Overall
