Facom Ring Spanner 65 mm, 298mm Overall
- RS Stock No.:
- 235-3719
- Mfr. Part No.:
- 50.65SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€464.80
(exc. VAT)
€571.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.80 |
*price indicative
- RS Stock No.:
- 235-3719
- Mfr. Part No.:
- 50.65SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| Size | 65 mm | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Overall Length | 298mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
Size 65 mm | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Overall Length 298mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 65 mm
Related links
- Bahco Wrench 65 mm, 298mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- Gedore Ring Spanner 65 mm, 355mm Overall
- BETA Ring Spanner 65 mm, 295mm Overall
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 36 mm L.65 mm, Chrome Finish
- Bahco Wrench 64 mm, 298mm Overall
- Bahco Wrench 66 mm, 298mm Overall
- Facom Spanner 65 mm, 300mm Overall
