Gedore Ring Spanner 10x11 mm, 150mm Overall

Image representative of range

Subtotal (1 unit)*

€34.73

(exc. VAT)

€42.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.73

*price indicative

RS Stock No.:
608-530
Mfr. Part No.:
6057270
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Ring Spanner

Product Type

Ring Spanner

Unit of Measure

Metric

Size

10x11 mm

Head Type

Hexagonal

Material

31Crv3

Overall Length

150mm

Finish

Chrome Plated

Standards/Approvals

DIN 3118

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Double ended ring spanner is expertly designed for precision and durability in various mechanical tasks. Crafted from premium vanadium steel 31CrV3 and finished with a chrome plating, this spanner provides exceptional resistance to corrosion while ensuring long-lasting performance. The angled heads, at 15°, facilitate access in tight spots, making it Ideal for automotive and hydraulic applications. Formulated to meet DIN 3118 standards, this tool ensures consistent quality and reliability. With sizes ranging from 8x10 to 12x14 mm, it adeptly caters to different fastener dimensions, showcasing versatility in usage. Whether working on hydraulic systems or brake lines, this spanner is the trustworthy companion every tradesperson needs.

Constructed from vanadium steel 31CrV3 for enhanced strength and durability

Chrome plated surface offers excellent corrosion resistance

Suitable for use on hydraulic and brake lines, ensuring functionality in specialised applications

Designed with a lightweight structure for agility and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy