Teng Tools Spanner 10 mm, 140mm Overall
- RS Stock No.:
- 809-872
- Mfr. Part No.:
- 800610
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 809-872
- Mfr. Part No.:
- 800610
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 140mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 140mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for anti-slip functionality, ensuring a secure grip while working on flat surfaces. The 10mm metric size is perfect for a variety of applications, enhancing both performance and practicality.
Offset at 15° for improved access to fastenings in tight spaces
Anti slip design on the ring and open end increases grip and reduces damage risk
Constructed from CrV material for enhanced durability
Tethering facility included for safety during use
Compact length of 140mm makes it easier to handle
Related links
- Teng Tools Spanner 10 mm, 140mm Overall
- Gedore Combination Spanner 10 mm, 140mm Overall
- Expert by Facom Combination Spanner 10 mm, 140mm Overall
- Teng Tools Spanner 10 mm, 168mm Overall
- Teng Tools Spanner 10 mm, 163mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- BETA Ring Spanner 8 x 10 mm, 140mm Overall
