Facom Combination Spanner 10 mm, 103mm Overall
- RS Stock No.:
- 188-3807
- Mfr. Part No.:
- 39.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 188-3807
- Mfr. Part No.:
- 39.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 103mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 10 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 103mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.
OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.
Ring head angled at 15°.
Open end head angled at 15°.
Metric sizes: 3.2 to 17 mm.
Presentation: satin chrome finish.
Related links
- Facom Combination Spanner 10 mm, 145mm Overall
- Facom Combination Spanner 10 mm, 200mm Overall
- Facom Combination Spanner 10 x 13 mm, 233.5mm Overall
- Expert by Facom Combination Spanner 10 mm, 140mm Overall
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- Facom Combination Spanner 11/16 in, 202mm Overall
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
