Gedore Ring Spanner 30x36 mm, 410mm Overall

Subtotal (1 unit)*

€62.08

(exc. VAT)

€76.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.08

*price indicative

RS Stock No.:
608-574
Mfr. Part No.:
6019340
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Sub Type

Spanner

Product Type

Ring Spanner

Size

30x36 mm

Head Type

Ring

Material

Vanadium Steel 31Crv3

Overall Length

410mm

Finish

Chrome Plated Satin

Offset Angle

5°

Standards/Approvals

DIN 838, ISO 3318, ISO 1085, ISO 10104

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Double-ended ring spanner is expertly designed to cater to the demands of both amateur and professional mechanics. Engineered according to DIN 838 and various ISO standards, this robust tool features a deep offset design that allows for enhanced access to hard-to-reach bolts and nuts. Constructed from high-grade vanadium steel (31CrV3) and chrome-plated for durability, it is built to withstand rigorous use while providing a non-glare finish that promotes visibility. With its intelligently designed ring profile and high bending strength, this spanner offers improved force transmission, ensuring minimal risk of injury when working under strain. Ideal for those in need of reliability and performance in their toolkit, this spanner embodies top-grade industrial quality for continuous use, making it an essential asset for any workshop.

Deep offset rings provide exceptional access to recessed bolts

Crafted from strong vanadium steel for lasting durability

Chrome plated surface ensures resistance to corrosion and wear

Satin non glare finish enhances visibility while working

Ring design features UD profile for effective and gentle force transmission

Indicates overloading through deformation, enhancing user safety

High bending strength prevents fractures and splintering

Designed for extremely deep or inset bolts, improving versatility

Complies with DIN 838 and relevant ISO standards for quality assurance

Compact dimensions and strategic design facilitate precise handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy