Gedore Ring Spanner 24 mm, 180mm Overall

Image representative of range

Subtotal (1 unit)*

€51.50

(exc. VAT)

€63.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.50

*price indicative

RS Stock No.:
608-637
Mfr. Part No.:
6033840
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Metric

Sub Type

Spanner

Product Type

Ring Spanner

Size

24 mm

Material

31Crv3

Head Type

Bi-Hexagonal

Overall Length

180mm

Finish

Chrome Plated

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Single-ended ring spanner is designed for tackling the highest torques with its robust heavy-duty pattern. Crafted from premium chrome-vanadium steel (31CrV3) and finished with a chrome plating, it not only ensures durability but also provides excellent grip and performance. Suited for professional use, this spanner features a unique UD profile, enabling gentle power transmission for effective torque application. Its thoughtfully engineered dimensions, including a total length of 180 mm and head height of 17.4 mm, make it an indispensable tool for those seeking reliability and strength in their fastening tasks. This spanner allows for optional accessories like the No. 2 AR extension tube, further enhancing its usability for extended lever ARM conditions. Ideal for heavy-duty applications, it represents the quality and engineering excellence that Gedore stands for.

Heavy duty design for optimal performance under high torque

Manufactured from chrome vanadium steel for enhanced strength

Chrome plated surface for protection against corrosion

UD profile ensures smooth and efficient power transmission

Compatible with optional extension tube for increased leverage

Conforms to high quality standards that professionals Trust

Compact dimensions make it easy to handle in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy