Facom Wrench 16 mm, 41.5mm Overall
- RS Stock No.:
- 659-376
- Mfr. Part No.:
- 40B.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 659-376
- Mfr. Part No.:
- 40B.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 16 mm | |
| Product Type | Wrench | |
| Overall Length | 41.5mm | |
| Finish | Matt | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 16 mm | ||
Product Type Wrench | ||
Overall Length 41.5mm | ||
Finish Matt | ||
Number of Points 12 | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Slim 40B wrenches feature a 12-point OGV® profile that maximizes contact with the nut for improved torque transmission and a longer lifespan. The ring end is angled at 15° to prevent fingers from coming into contact with nearby surfaces, ensuring safe and comfortable use. The open end is also angled at 15°, reducing the recovery angle for better accessibility in tight spaces.
Slim design for ultimate access in tight spaces
Matte finish for high corrosion resistance
ISO 691 and ISO 1711-1
