STAHLWILLE Combination Spanner 21 mm, 280mm Overall

Image representative of range

Subtotal (1 unit)*

€51.76

(exc. VAT)

€63.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.76

*price indicative

RS Stock No.:
719-315
Mfr. Part No.:
40102121
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

21 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

280mm

Finish

Chrome Plated

Offset Angle

15.00°

Standards/Approvals

DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Combination spanner is expertly crafted for precision and durability, making it an essential tool for any professional or DIY enthusiast. Designed with an extra-long version to effectively reach bolted joints while providing greater force transmission, this spanner excels in delivering optimal power with minimal effort. With a bi-hex profile and cranked ring-end, it ensures a secure grip on fasteners, enhancing utility in confined spaces. Each spanner's non-slip surface offers control, even under greasy conditions, ensuring safety and efficiency in your tasks. Manufactured from high-quality Chrome Alloy Steel and finished with a chrome plating, this spanner is not only robust but also corrosion-resistant, promising longevity and reliability in various applications.

Extra-long design facilitates access to hard-to-reach bolted joints

Bi-hex profile and cranked ring-end enhance grip, preventing slippage

Non-slip surface improves control, even when hands are greasy

Made from high-quality forged Chrome Alloy Steel for exceptional durability

Chrome-plated finish offers corrosion resistance for extended tool life

Anti-Slip-Drive profile prevents damage to bolt heads while ensuring high force transmission

Thin-walled rings allow for work in confined spaces without jamming

Double-T profile contributes to tremendous load capacity and strength without excessive weight

Offset shaft design reinforces the tool in high-stress areas to prevent deformation

Variants available for different sizes to suit various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy