STAHLWILLE Double Ended Open Spanner Metric, 250mm Overall
- RS Stock No.:
- 719-319
- Mfr. Part No.:
- 40032123
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.38 |
*price indicative
- RS Stock No.:
- 719-319
- Mfr. Part No.:
- 40032123
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 21 x 23 mm | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 250mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 21 x 23 mm | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 250mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is a precision-engineered tool designed for professional users who demand durability and reliability in their work. With its double-T profile and straight design, this spanner offers superior grip and torque, allowing you to tackle various fasteners with confidence. Made in Germany from high-quality chrome alloy steel and featuring a chrome-plated finish, the spanner not only withstands heavy use but also provides a non-slip surface for added safety. Measuring 21 x 23 mm in size, this tool is Ideal for mechanics and tradespeople who require attention to detail and high performance in their projects.
Crafted from chrome alloy steel for exceptional durability and strength
Chrome-plated surface ensures resistance to corrosion and wear
Double-T profile enhances load capacity while reducing weight
Jaws are angled at 15° for improved access to tight spaces
Manufactured with tight tolerances for a secure fit on fasteners
Designed to provide a non-slip grip, even in oily conditions
Ideal for professional users requiring high-quality, reliable tools
Straight design optimally transmits force while preventing deformation
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 250mm Overall
- SAM Double Ended Open Spanner Metric, 250mm Overall
- Facom Double Ended Open Spanner Metric, 250mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
