STAHLWILLE Combination Spanner 9 mm, 155mm Overall
- RS Stock No.:
- 719-367
- Mfr. Part No.:
- 40100909
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€25.87
(exc. VAT)
€31.82
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.87 |
*price indicative
- RS Stock No.:
- 719-367
- Mfr. Part No.:
- 40100909
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 155mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 155mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner is designed for professionals who demand precision and reliability in their tools. This high-quality spanner features an extra-long design that effectively reaches bolted joints in confined spaces, ensuring superior force transmission with its Durable construction. Crafted from robust Chrome Alloy Steel, the tool boasts a chrome-plated finish that enhances longevity and resist corrosion. Its unique angled jaw and bi-hex ring profile facilitate efficient engagement with fasteners, delivering optimal performance even under demanding conditions. Ideal for workshops and heavy-duty use, this spanner is a quintessential addition to any toolbox.
Extra-long version enhances reach for tough-to-access joints
Crafted from high-quality Chrome Alloy Steel for durability
Chrome-plated surface ensures corrosion resistance
Jaw angled at 15° for optimal access and leverage
Bi-hex ring with AS-Drive profile prevents damage to fasteners
Designed with a thin-walled diameter for working in confined spaces
Reinforcement in load zones prevents deformation during intense use
Non-slip surface for safe operation, even with greasy hands
Manufactured with minimal tolerances for precise power transmission
Various configurations available to suit different fastening needs
Related links
- STAHLWILLE Double Ended Open Spanner Imperial, 155.00 mm Overall
- STAHLWILLE Combination Spanner 9/16 in x 9/16 in, 165mm Overall
- Bahco Combination Spanner 9 mm, 136 mm Overall
- Teng Tools Combination Spanner 9 mm, 150 mm Overall
- Ega-Master Combination Spanner 9 mm, 130 mm Overall
- BETA Combination Spanner 9 mm, 127 mm Overall
- SAM Combination Spanner 9 mm, 133 mm Overall
- BETA Combination Spanner 9 mm, 143 mm Overall
