BETA Combination Spanner 9 mm, 143mm Overall
- RS Stock No.:
- 234-6103
- Mfr. Part No.:
- 142SN 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.72 |
*price indicative
- RS Stock No.:
- 234-6103
- Mfr. Part No.:
- 142SN 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 9 mm | |
| Overall Length | 143mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 9 mm | ||
Overall Length 143mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 143mm
Diameter 19.3mm
Related links
- BETA Combination Spanner 9 mm, 127mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 9 mm
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 8 x 8 → 19 x 19
- BETA Combination Spanner 9/32 in, 106mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Spanner 13, 180mm Overall
- BETA Combination Spanner 19, 250mm Overall
- BETA Combination Spanner 18, 239mm Overall
