BETA Combination Spanner 9 mm, 127mm Overall
- RS Stock No.:
- 234-6395
- Mfr. Part No.:
- 42 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.75
(exc. VAT)
€11.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.75 |
*price indicative
- RS Stock No.:
- 234-6395
- Mfr. Part No.:
- 42 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Overall Length | 127mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Overall Length 127mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 127 mm length. It has 9 x 9 mm size.
Open and offset ring ends
Related links
- BETA Combination Spanner 9 mm, 127mm Overall
- BETA Combination Spanner 9 mm, 143mm Overall
- BETA Combination Spanner 9/32 in, 106mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- Facom Steel Aluminium 127mm Overall, 9 mm Shank Drill Bit
- Facom Combination Spanner 12 mm, 127mm Overall
- Facom Combination Spanner 7 mm, 127mm Overall
- Facom Combination Spanner 8 mm, 127mm Overall
