STAHLWILLE Combination Spanner 1 7/16 in, 461mm Overall
- RS Stock No.:
- 720-191
- Mfr. Part No.:
- 40486262
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€203.68
(exc. VAT)
€250.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.68 |
*price indicative
- RS Stock No.:
- 720-191
- Mfr. Part No.:
- 40486262
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Size | 1 7/16 in | |
| Product Type | Combination Spanner | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 461mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Size 1 7/16 in | ||
Product Type Combination Spanner | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 461mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner delivers outstanding versatility and reliability for both professional and home mechanics. Designed for use in various situations, this spanners 1 7/16-inch size and precise engineering ensure it fits securely on nuts and bolts, providing optimal torque without slippage. Crafted from chrome alloy steel and equipped with a non-slip surface, it enables safe and efficient work even in greasy conditions. The combination of an angled jaw and a bi-hex profile further enhances grip and force transmission, making it a must-have tool in any toolbox.
Imperial size with an identical end size for versatility
Jaw angled at 15° for improved accessibility in tight spaces
Bi-hex and AS-Drive profile ensure high force transmission without damaging nuts and bolts
Cranked ring-end offers additional levers for easy use
Durable construction with double-T profile for high flexural strength
Lightweight design enhances control and manoeuvrability
High-quality chrome-plated finish provides corrosion resistance
Optimised for maximum strength while reducing overall weight
Related links
- Facom Combination Spanner 1 7/16 in, 440mm Overall
- Bahco Combination Spanner 1-7/16 in, 410mm Overall
- BETA Combination Spanner 1 7/16 in 412mm Overall
- STAHLWILLE Combination Spanner 1/2 in, 160mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 335mm Overall
- STAHLWILLE Combination Spanner 1 1/2 in, 480mm Overall
- STAHLWILLE Combination Spanner 1 5/8 in, 480mm Overall
- STAHLWILLE Combination Spanner 1/4 in x 1/4 in, 105mm Overall
