STAHLWILLE Combination Spanner 1 5/8 in, 480mm Overall
- RS Stock No.:
- 720-190
- Mfr. Part No.:
- 40486666
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€256.36
(exc. VAT)
€315.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.36 |
*price indicative
- RS Stock No.:
- 720-190
- Mfr. Part No.:
- 40486666
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 1 5/8 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Material | Chrome Alloy Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 480mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 1 5/8 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Material Chrome Alloy Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 480mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner Size 1 5/8 inch is expertly crafted for precision and efficiency in various mechanical tasks. Designed for professionals and DIY enthusiasts alike, this spanner features an angled jaw and ring, allowing for enhanced accessibility in tight spaces. Its robust construction, MADE from chrome alloy steel and finished with a Durable chrome plating, guarantees long-lasting performance. The well-engineered design ensures superior grip and power transmission, enhancing your Ability to work confidently with nuts and bolts, making it an essential tool for any toolkit.
High-quality chrome-plated surface for improved grip
Angled jaws at 15° provide easier access in confined spaces
Durable construction with high flexural strength thanks to the double-T profile
Non-slip design allows for safe handling, even with oily hands
Innovative AS-Drive profile maximises power transmission without damaging fasteners
Reinforced connection between jaw and shaft prevents deformation under force
Available in various sizes to cater to diverse needs
Lightweight design for effortless handling during use
Related links
- STAHLWILLE Combination Spanner 1 1/2 in, 480mm Overall
- STAHLWILLE Combination Spanner 1/2 in, 160mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 335mm Overall
- STAHLWILLE Combination Spanner 1 7/16 in, 461mm Overall
- STAHLWILLE Combination Spanner 1/4 in x 1/4 in, 105mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 300mm Overall
- STAHLWILLE Combination Spanner 8 mm, 145mm Overall
- STAHLWILLE Combination Spanner 12 mm, 180mm Overall
