STAHLWILLE Combination Spanner 1/2 in, 160mm Overall
- RS Stock No.:
- 778-2055
- Mfr. Part No.:
- 40483232
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.89 |
*price indicative
- RS Stock No.:
- 778-2055
- Mfr. Part No.:
- 40483232
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Size | 1/2 in | |
| Head Type | Ring, Open Ended Insert, Hexagonal | |
| Material | Chrome Steel | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Number of Points | 2 | |
| Standards/Approvals | DIN 3113 form A, ISO 7738 form A, DIN ISO 9001, ISO 1711, DIN 3110, DIN 899, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Size 1/2 in | ||
Head Type Ring, Open Ended Insert, Hexagonal | ||
Material Chrome Steel | ||
Overall Length 160mm | ||
Finish Chrome | ||
Number of Points 2 | ||
Standards/Approvals DIN 3113 form A, ISO 7738 form A, DIN ISO 9001, ISO 1711, DIN 3110, DIN 899, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Combination Spanners (13 Series)
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- STAHLWILLE Combination Spanner 1 1/2 in, 480mm Overall
- STAHLWILLE Combination Spanner 1 3/16 in 335mm Overall
- STAHLWILLE Combination Spanner 1 7/16 in, 461mm Overall
- STAHLWILLE Combination Spanner 1 5/8 in, 480mm Overall
- STAHLWILLE Combination Spanner 1/4 in x 1/4 in, 105mm Overall
- STAHLWILLE Combination Spanner Height Safe 1 in, 300mm Overall
- STAHLWILLE Combination Spanner, 160mm Overall
- BETA Combination Spanner 1/2 in, 169mm Overall
