STAHLWILLE Double Ended Open Spanner Metric, 280mm Overall
- RS Stock No.:
- 720-307
- Mfr. Part No.:
- 40032427
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€39.15
(exc. VAT)
€48.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.15 |
*price indicative
- RS Stock No.:
- 720-307
- Mfr. Part No.:
- 40032427
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 24 x 27 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 280mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 24 x 27 mm | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 280mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is expertly designed for professional use, ensuring a reliable grip and versatility across various applications. Crafted from high-quality chrome alloy steel, this tool exhibits exceptional durability and strength while maintaining a lightweight and slim profile. With sizes 24 mm and 27 mm, its perfectly tailored for securing and loosening nuts and bolts with precision. The spanner's straight design and jaws angled at 15° allow for easy access in tight spaces, making it an indispensable addition to any toolbox. Its double-T profile enhances load capacity, ensuring that it withstands demanding tasks with ease, whilst guaranteeing a user-friendly experience regardless of conditions.
Durable chrome alloy steel construction ensures long-lasting use
Lightweight, slim design enhances portability and ease of handling
Jaws angled at 15° provide easier access to hard-to-reach fasteners
Double-T profile enhances load capacity and reduces overall weight
Manufactured to DIN 3110 and ISO 10102 standards for reliability
High flexural strength guarantees performance under heavy load
Rounded finish offers a comfortable, non-slip grip even in oily hands
Drop-forged and hardened for superior robustness and reliability
Precision engineering ensures a secure fit on fasteners, minimising slippage
Related links
- Bahco Double Ended Open Spanner Metric, 280mm Overall
- Facom Single Ended Open Spanner Metric, 280mm Overall
- SAM Single Ended Open Spanner Metric, 280mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235mm Overall
