Facom Combination Spanner 23 mm, 381mm Overall
- RS Stock No.:
- 235-7978
- Mfr. Part No.:
- 40.23LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.16 |
*price indicative
- RS Stock No.:
- 235-7978
- Mfr. Part No.:
- 40.23LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 23 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 381mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 23 mm | ||
Product Type Combination Spanner | ||
Overall Length 381mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 23 mm and the overall length is the 381 mm.
Ring head angled at 15°
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 23 mm, 257mm Overall
- Facom Combination Spanner 23 mm, 302mm Overall
- Expert by Facom Combination Spanner 23 mm, 260mm Overall
- SAM Combination Spanner 23 mm, 295mm Overall
- Ega-Master Combination Spanner 23 mm, 250 Overall
- SAM Combination Spanner 23 mm, 253mm Overall
- Bahco Combination Spanner 23 mm, 280mm Overall
- STAHLWILLE Combination Spanner 23 mm, 280mm Overall
