Teng Tools Spanner 1, 168mm Overall
- RS Stock No.:
- 809-513
- Mfr. Part No.:
- 673032
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.52 |
*price indicative
- RS Stock No.:
- 809-513
- Mfr. Part No.:
- 673032
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 1 | |
| Product Type | Spanner | |
| Sub Type | Long | |
| Material | Chrome Vanadium | |
| Overall Length | 168mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 1 | ||
Product Type Spanner | ||
Sub Type Long | ||
Material Chrome Vanadium | ||
Overall Length 168mm | ||
Finish Satin | ||
Offset Angle 75° | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner provides a versatile tool designed for those who require precision and reliability. It features dual sizes, enhancing functionality for various tasks.
Different sizes at each end ensure versatility with one wrench
Double curved heads offset at 75° facilitate easier access to flat surfaces
Crafted from chrome vanadium for durability and a satin finish
TengTools hip grip design ensures secure contact with the fastening
Related links
- Teng Tools Spanner 10 mm, 168mm Overall
- Teng Tools Spanner 6 x 7 mm, 168mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1-7/16 in, 410mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Teng Tools Spanner 1, 310mm Overall
