Teng Tools Spanner 1-7/16 in, 410mm Overall
- RS Stock No.:
- 810-103
- Mfr. Part No.:
- 600146
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€80.64
(exc. VAT)
€99.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.64 |
*price indicative
- RS Stock No.:
- 810-103
- Mfr. Part No.:
- 600146
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 1-7/16 in | |
| Unit of Measure | inch | |
| Material | Chrome Vanadium | |
| Overall Length | 410mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 1-7/16 in | ||
Unit of Measure inch | ||
Material Chrome Vanadium | ||
Overall Length 410mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for dual functionality, featuring a ring and open-ended spanner that share the same size opening at each end, optimising versatility in use.
Off-set at 15° for improved access on flat surfaces
Constructed from chrome vanadium with a satin finish for durability
Designed and manufactured to meet ASME B107.100 standards
Country of origin: Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Bahco Combination Spanner 1-7/16 in, 410mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1, 168mm Overall
- Teng Tools Spanner 1, 310mm Overall
- Teng Tools Spanner 1, 330mm Overall
