Teng Tools Spanner 1-1/4 in, 360mm Overall

Image representative of range

Subtotal (1 unit)*

€45.12

(exc. VAT)

€55.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.12

*price indicative

RS Stock No.:
810-763
Mfr. Part No.:
600140
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

1-1/4 in

Product Type

Spanner

Material

Chrome Vanadium

Overall Length

360mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools Combination Spanner AF 1-1/4 inch is a versatile tool designed to perform both ring and open-ended tasks efficiently, featuring a unique offset for enhanced accessibility on flat surfaces.

Offset angle of 15° allows easy access in tight spaces

Manufactured from chrome vanadium for durability and strength

Designed to meet ASME B107.100 standards for quality assurance

Dimensions include a jaw height of 10.4 mm and length of 360 mm

Lightweight at 553 g, making it easy to handle during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy